+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84134017N

Relay: solid state; Ucntrl: 4÷30VDC; 25A; 24÷280VAC; GNM; 1-phase

Manufacturer: CROUZET

Manufacturer part number:
84134017N
TME Symbol:
84134017N

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
25A
Switched voltage
24...280V AC
Manufacturer series
GNM
Relay variant
1-phase
Body dimensions
44.3x58.1x19.5mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight91.2 g
Certificates
EAN code3593150049946
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
84134017N
5 in TME stock
Net price for quantities from 1 pcs - 50.73 EURGross price for quantities from 1 pcs - 60.87 EUR
Net price for quantities from 5 pcs - 47.34 EURGross price for quantities from 5 pcs - 56.81 EUR
Net price for quantities from 10 pcs - 43.96 EURGross price for quantities from 10 pcs - 52.75 EUR
No. of pieces (Multiplicity: 1)