+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84134131

Relay: solid state; Ucntrl: 90÷280VAC; 75A; 48÷660VAC; GN; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84134131
TME Symbol:
84134131

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
75A
Switched voltage
48...660V AC
Manufacturer series
GN
Relay variant
1-phase
Switching method
zero voltage switching
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
84134131
0 in TME stock
Net price for quantities from 1 pcs - 133.48 USDGross price for quantities from 1 pcs - 160.17 USD
Net price for quantities from 10 pcs - 127.12 USDGross price for quantities from 10 pcs - 152.54 USD
Net price for quantities from 50 pcs - 121.34 USDGross price for quantities from 50 pcs - 145.61 USD
Net price for quantities from 100 pcs - 117.77 USDGross price for quantities from 100 pcs - 141.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.