+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84137320N

Relay: solid state; Ucntrl: 4÷32VDC; 50A; 48÷660VAC; GN; 1-phase

Manufacturer: CROUZET

Manufacturer part number:
84137320N
TME Symbol:
84137320N

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
48...660V AC
Manufacturer series
GN
Relay variant
1-phase
Body dimensions
44.5x59.4x29.1mm
Switching method
instantaneous switching
IP rating
IP20
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight92.94 g
Certificates
EAN code3593150048857
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
84137320N
3 in TME stock
Net price for quantities from 1 pcs - 70.36 EURGross price for quantities from 1 pcs - 84.43 EUR
Net price for quantities from 5 pcs - 65.66 EURGross price for quantities from 5 pcs - 78.80 EUR
Net price for quantities from 10 pcs - 60.98 EURGross price for quantities from 10 pcs - 73.17 EUR
No. of pieces (Multiplicity: 1)