+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84138150N

Relay: solid state; Ucntrl: 4÷32VDC; 90A; 24÷500VAC; GN+; 1-phase


Manufacturer: CROUZET

Manufacturer part number:
84138150N
TME Symbol:
84138150N

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
90A
Switched voltage
24...500V AC
Manufacturer series
GN+
Relay variant
1-phase
Body dimensions
44.5x59.4x29.1mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight94.9 g
Certificates
EAN code3593150048925
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
84138150N
4 in TME stock
Net price for quantities from 1 pcs - 95.85 EURGross price for quantities from 1 pcs - 115.02 EUR
Net price for quantities from 5 pcs - 89.47 EURGross price for quantities from 5 pcs - 107.36 EUR
Net price for quantities from 10 pcs - 83.07 EURGross price for quantities from 10 pcs - 99.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.