+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84139120N

Relay: solid state; Ucntrl: 8÷30VDC; 50A; 150÷510VAC; GNS; 1-phase


Manufacturer: CROUZET

Manufacturer part number:
84139120N
TME Symbol:
84139120N

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
8...30V DC
Max. operating current
50A
Switched voltage
150...510V AC
Manufacturer series
GNS
Relay variant
1-phase
Body dimensions
44.8x59.2x33.6mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight150 g
Certificates
EAN code3593150049267
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
84139120N
5 in TME stock
Net price for quantities from 1 pcs - 45.41 EURGross price for quantities from 1 pcs - 54.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts