+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84140013N

Relay: solid state; Ucntrl: 10÷30VDC; 25A; 24÷280VAC; GN2; 1-phase

Manufacturer: CROUZET

Manufacturer part number:
84140013N
TME Symbol:
84140013N

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
10...30V DC
Max. operating current
25A
Switched voltage
24...280V AC
Manufacturer series
GN2
Relay variant
1-phase
Switching method
zero voltage switching
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight98.1 g
Certificates
EAN code3593150049984
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
84140013N
6 in TME stock
Net price for quantities from 1 pcs - 70.41 GBPGross price for quantities from 1 pcs - 84.50 GBP
Net price for quantities from 5 pcs - 65.72 GBPGross price for quantities from 5 pcs - 78.86 GBP
Net price for quantities from 10 pcs - 61.02 GBPGross price for quantities from 10 pcs - 73.23 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.