+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 4...15V DC | |
Max. operating current | 25A | |
Switched voltage | 48...600V AC | |
Relay variant | 2-channels | |
Switching method | instantaneous switching | |
Body dimensions | 45.3x58.4x33.2mm | |
IP rating | IP00 | |
Manufacturer series | DUAL GN | |
Operating temperature | -40...80°C |