+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84140603N

Relay: solid state; Ucntrl: 4÷32VDC; 50A; 48÷660VAC; GN2; 1-phase

Manufacturer: CROUZET

Manufacturer part number:
84140603N
TME Symbol:
84140603N

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
48...660V AC
Manufacturer series
GN2
Relay variant
1-phase
Switching method
zero voltage switching
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight106 g
Certificates
EAN code3593150050003
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
84140603N
3 in TME stock
Net price for quantities from 1 pcs - 82.18 GBPGross price for quantities from 1 pcs - 98.62 GBP
Net price for quantities from 5 pcs - 76.70 GBPGross price for quantities from 5 pcs - 92.04 GBP
Net price for quantities from 10 pcs - 71.23 GBPGross price for quantities from 10 pcs - 85.47 GBP
No. of pieces (Multiplicity: 1)