+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8655MHRA0901LF

Enclosure for connectors: D-Sub; D-Sub 9pin; angled 45°; 13mm


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
8655MHRA0901LF
TME Symbol:
8655MHRA0901LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin
Spatial orientation
angled 45°
Locking system
screws
Closing system
screwed
Enclosure material
zinc alloy
Max. wire diameter
13mm
Kit contents
complete shell
Plating material
nickel
Gross weight34.6 g
Certificates
See other products in this category: D-Sub housings AMPHENOL COMMUNICATIONS SOLUTIONS,
*
8655MHRA0901LF
265 in TME stock
Net price for quantities from 1 pcs - 6.11 EURGross price for quantities from 1 pcs - 7.34 EUR
Net price for quantities from 10 pcs - 5.68 EURGross price for quantities from 10 pcs - 6.82 EUR
Net price for quantities from 50 pcs - 5.27 EURGross price for quantities from 50 pcs - 6.32 EUR
Net price for quantities from 100 pcs - 5.07 EURGross price for quantities from 100 pcs - 6.08 EUR
Net price for quantities from 300 pcs - 4.76 EURGross price for quantities from 300 pcs - 5.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs