+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8719.01305

Wire; 1x2x16AWG; stranded; Cu; shielded,Al-PET foil; chrome; 305m


Manufacturer: BELDEN

Manufacturer part number:
8719.01305
TME Symbol:
8719.01305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x16AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
16AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Cable application
indoor
Operating temperature
-20...80°C
Package contents
305m
CPR standard
Eca
Cable external diameter
7.95mm
Rated voltage
0.6kV
Earth core
none
Conform to the norm
IEC 60332-1-2 UL 1685 UL 20253
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Ground
tinned copper strand 18AWG
Gross weight69.8 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
8719.01305
0 in TME stock
Net price for quantities from 1 m - 7.40 USDGross price for quantities from 1 m - 8.88 USD
Net price for quantities from 50 m - 5.86 USDGross price for quantities from 50 m - 7.03 USD
Net price for quantities from 100 m - 5.25 USDGross price for quantities from 100 m - 6.29 USD
Net price for quantities from 305 m - 4.63 USDGross price for quantities from 305 m - 5.55 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m