+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8771.01305

Wire; 3x22AWG; stranded; Cu; shielded,Al-PET foil; Insulation: PVC


Manufacturer: BELDEN

Manufacturer part number:
8771.01305
TME Symbol:
8771.01305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
3x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
3
Core diameter
22AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Cable application
indoor
Operating temperature
-20...60°C
Package contents
305m
CPR standard
Eca
Cable external diameter
5.05mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1685 UL 2093
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Ground
tinned copper strand 22AWG
Gross weight35.977 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
8771.01305
314 in TME stock
Net price for quantities from 1 m - 4.20 USDGross price for quantities from 1 m - 5.03 USD
Net price for quantities from 50 m - 3.32 USDGross price for quantities from 50 m - 3.99 USD
Net price for quantities from 100 m - 2.97 USDGross price for quantities from 100 m - 3.57 USD
Net price for quantities from 305 m - 2.63 USDGross price for quantities from 305 m - 3.15 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.