+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8772.00305

Wire; 3x20AWG; shielded,Al-PET foil; PVC; chrome; 300V; 305m

Manufacturer: BELDEN

Manufacturer part number:
8772.00305
TME Symbol:
8772.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
3x20AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
3
Core diameter
20AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Rated voltage
0.3kV
Operating temperature
-20...60°C
Cable application
indoor
Package contents
305m
Cable external diameter
5.54mm
CPR standard
Eca
Earth core
none
Conform to the norm
UL 1685 UL 2093
Package contents - ft
1000ft
Ground
tinned copper strand 20AWG
Information
The UL Label and Mark on full factory packaging only
Gross weight45.56 g
Certificates
EAN code8719605019387
See other products in this category: Multicore Cables - Shielded BELDEN,
*
8772.00305
0 in TME stock
Net price for quantities from 305 m - 3.46 USDGross price for quantities from 305 m - 4.15 USD
Net price for quantities from 610 m - 3.03 USDGross price for quantities from 610 m - 3.64 USD
Amount (Multiplicity: 305)