+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8777.01152

Wire; 3x2x22AWG; shielded,pairs shielded with Al-PET foil; PVC

Manufacturer: BELDEN

Manufacturer part number:
8777.01152
TME Symbol:
8777.01152

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
3x2x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
6
No. of pairs
3
Core diameter
22AWG
Shield structure
pairs shielded with Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Rated voltage
0.3kV
Operating temperature
-20...80°C
Cable application
indoor
Package contents
152m
Cable external diameter
6.93mm
CPR standard
Eca
Earth core
none
Conform to the norm
UL 1685 UL 2919
Package contents - ft
500ft
Ground
tinned copper strand 22AWG
Information
The UL Label and Mark on full factory packaging only
Gross weight57.25 g
Certificates
EAN code8719605019530
See other products in this category: Multicore Cables - Shielded BELDEN,
*
8777.01152
0 in TME stock
Net price for quantities from 152 m - 5.42 EURGross price for quantities from 152 m - 6.50 EUR
Net price for quantities from 304 m - 4.80 EURGross price for quantities from 304 m - 5.76 EUR
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.