+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8876352000

Fiber patch cord; OM2; SC/UPC,both sides; 200m; 50/125um; PVC

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8876352000

Alternative designations: IE-FM5Z2VO0200MSD0SD0X

TME Symbol:
8876352000

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
fiber patch cord
Optic fibre category
OM2
Version
duplex
Cable length
200m
Fiber dimensions
50/125µm
Wire insulation material
PVC
Connector colour
beige
Insulation colour
orange
Kind of fiber
MMF OM2
Operating temperature
-5...75°C
IP rating
IP20
Cable/adapter structure
  • both sides
  • SC/UPC
Gross weight2.7 kg
Certificates
EAN code4099986227293
See other products in this category: Fibre Optic Patchcords and Pigtails WEIDMÜLLER,
*
8876352000
0 in TME stock
Net price for quantities from 1 pcs - 618.00 EURGross price for quantities from 1 pcs - 741.60 EUR
Net price for quantities from 3 pcs - 556.00 EURGross price for quantities from 3 pcs - 667.21 EUR
Net price for quantities from 5 pcs - 495.00 EURGross price for quantities from 5 pcs - 594.00 EUR
Net price for quantities from 10 pcs - 433.00 EURGross price for quantities from 10 pcs - 519.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.