+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TRUMETER | |
Type of counter | electronical | |
Kind of display used | LCD | |
Type of counted signal | pulses | |
Counting range | 999999 | |
Resetting method | manual | |
Kind of input 1 | voltage | |
Electrical input 1 parameters | 6...240V AC/DC | |
Max IN1 counting frequency | 40Hz | |
Operating temperature | -25...50°C | |
Body dimensions | 41.9x96.8x75.3mm | |
Display height 1 | 12mm | |
Mounting | screw type | |
Kind of counter | progressive |