+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9728.00305

Wire; 4x2x24AWG; stranded; Cu; Insulation: PVC; chrome; RS232,RS422


Manufacturer: BELDEN

Manufacturer part number:
9728.00305
TME Symbol:
9728.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
4x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
pairs shielded with Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-20...80°C
Package contents
305m
CPR standard
Eca
Cable external diameter
9.2mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1685 UL 2919
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Kind of material
flame retardant, no flame propagation
Cable application
  • indoor
  • RS232
  • RS422
Gross weight75.25 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
9728.00305
0 in TME stock
Net price for quantities from 305 m - 11.74 GBPGross price for quantities from 305 m - 14.08 GBP
Net price for quantities from 610 m - 10.34 GBPGross price for quantities from 610 m - 12.41 GBP
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.
Packaging method by the manufacturerReel = 305 m