+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9740.00305

Wire; 1x2x18AWG; stranded; Cu; unshielded; Insulation: PVC; chrome


Manufacturer: BELDEN

Manufacturer part number:
9740.00305
TME Symbol:
9740.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x18AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
18AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
chrome
Cable application
indoor
Operating temperature
-20...80°C
Package contents
305m
CPR standard
Eca
Cable external diameter
5.33mm
Rated voltage
0.3kV
Conform to the norm
UL 1685 UL 2464
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Gross weight35.46 g
Certificates
EAN code8719605022653
See other products in this category: Serial Bus Cables BELDEN,
*
9740.00305
0 in TME stock
Net price for quantities from 305 m - 3.17 EURGross price for quantities from 305 m - 3.80 EUR
Net price for quantities from 610 m - 2.78 EURGross price for quantities from 610 m - 3.33 EUR
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.