+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9841LS.01500

Wire; 1x2x24AWG; stranded; Cu; Insulation: LSZH; black; 500m; 300V


Manufacturer: BELDEN

Manufacturer part number:
9841LS.01500
TME Symbol:
9841LS.01500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
black
Operating temperature
-15...80°C
Package contents
500m
CPR standard
Eca
Cable external diameter
10.3mm
Rated voltage
0.3kV
Earth core
none
Package contents - ft
1640ft
Kind of material
halogen free
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • outdoor
  • RS485
Gross weight215.32 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
9841LS.01500
0 in TME stock
Net price for quantities from 500 m - 15.98 USDGross price for quantities from 500 m - 19.18 USD
Net price for quantities from 1000 m - 14.09 USDGross price for quantities from 1000 m - 16.91 USD
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.