+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9842LS.00152

Wire; 2x2x24AWG; stranded; Cu; Insulation: LSZH; black; RS485; 152m


Manufacturer: BELDEN

Manufacturer part number:
9842LS.00152
TME Symbol:
9842LS.00152

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
black
Operating temperature
-45...80°C
Package contents
152m
CPR standard
Eca
Cable external diameter
13.1mm
Rated voltage
0.3kV
Earth core
none
Package contents - ft
500ft
Kind of material
halogen free
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS485
Gross weight320.62 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
9842LS.00152
133 in TME stock
Net price for quantities from 1 m - 22.99 EURGross price for quantities from 1 m - 27.58 EUR
Net price for quantities from 50 m - 18.21 EURGross price for quantities from 50 m - 21.85 EUR
Net price for quantities from 100 m - 16.29 EURGross price for quantities from 100 m - 19.54 EUR
Net price for quantities from 152 m - 14.37 EURGross price for quantities from 152 m - 17.25 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 152 m