+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9843.00305

Wire; 3x2x24AWG; stranded; Cu; Insulation: PVC; chrome; RS485; 305m


Manufacturer: BELDEN

Manufacturer part number:
9843.00305
TME Symbol:
9843.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
3x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
6
No. of pairs
3
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-15...80°C
Package contents
305m
CPR standard
Eca
Cable external diameter
9.14mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1685 UL 2092
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS485
Gross weight94.648 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
9843.00305
0 in TME stock
Net price for quantities from 305 m - 12.30 USDGross price for quantities from 305 m - 14.76 USD
Net price for quantities from 610 m - 10.84 USDGross price for quantities from 610 m - 13.00 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.