+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1240-B

Relay: solid state; Ucntrl: 90÷280VAC; 40A; 24÷140VAC; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
A1240-B
TME Symbol:
A1240-B

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
40A
Switched voltage
24...140V AC
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Leads
screw
Output configuration
NC
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
A1240-B
0 in TME stock
No. of pieces (Multiplicity: 225)
Minimum order quantity: 225.
Multiplicity: 225.
Product for special order