+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1311860

Knob; with pointer; thermoplastic; Øshaft: 6mm; Ø18.8x12.5mm


Manufacturer: OKW

Manufacturer part number:
A1311860
TME Symbol:
A1311860

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø18.8x12.5mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Pointer length
2.1mm
Gross weight1.757 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1311860
276 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 4.23 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 3.33 USD
Net price for quantities from 25 pcs - 2.58 USDGross price for quantities from 25 pcs - 3.09 USD
Net price for quantities from 50 pcs - 2.48 USDGross price for quantities from 50 pcs - 2.98 USD
Net price for quantities from 500 pcs - 2.31 USDGross price for quantities from 500 pcs - 2.77 USD
Packaging method by the manufacturer:Tray = 25 pcsCardboard = 100 pcs