| Manufacturer | OKW |
| Accessories for potentiometer | knob |
| Mounting | screw fastening |
| Kind of knob | with pointer |
| Shaft diameter | 6mm |
| Colour | black |
| Symbol | Material | Knob dimensions | Pointer length |
|---|---|---|---|
| [mm] | [mm] | ||
| A1310560 | thermoplastic | Ø15.4x13.2 | 3.9 |
| A1311860 | thermoplastic | Ø18.8x12.5 | 2.1 |
| A1312560 | thermoplastic | Ø20.7x19.7 | 3.1 |
| A1313560 | thermoplastic | Ø20x15.4 | 3.5 |
| A1317860 | thermoplastic | Ø20.3x12.8 | 7 |
| A1318260 | aluminium, thermoplastic | Ø18.2x14.2 | - |
| A1318560 | aluminium, thermoplastic | Ø23.9x16 | 5.6 |
| A1319560 | thermoplastic | Ø29x20.1 | 4.5 |
| A1319860 | thermoplastic | Ø20.3x18 | 8.8 |
| A1320260 | aluminium, thermoplastic | Ø20x16 | - |
| A1321060 | thermoplastic | Ø31x20 | 4.5 |
| A1321260 | aluminium, thermoplastic | Ø21x10 | - |
| A1321860 | thermoplastic | Ø23x16 | 9.5 |
| A1324260 | aluminium, thermoplastic | Ø24.3x16 | - |
| A1324860 | thermoplastic | Ø25x20 | 11.5 |
| A1624260 | aluminium, thermoplastic | Ø24x12.4 | - |
| A1613560 | thermoplastic | Ø19.9x15.5 | 3.8 |