+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1320260

Knob; with pointer; aluminium,thermoplastic; Øshaft: 6mm; black


Manufacturer: OKW

Manufacturer part number:
A1320260
TME Symbol:
A1320260

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium, thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø20x16mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Pointer colour
black
Cap colour
silver
Gross weight4.74 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1320260
79 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.57 EURGross price for quantities from 1 pcs - 4.57 EUR
Net price for quantities from 50 pcs - 3.23 EURGross price for quantities from 50 pcs - 3.23 EUR