+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1321260

Knob; with pointer; aluminium,thermoplastic; Øshaft: 6mm; black


Manufacturer: OKW

Manufacturer part number:
A1321260
TME Symbol:
A1321260

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium, thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø21x10mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Pointer colour
black
Cap colour
silver
Gross weight3.47 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1321260
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.17 EURGross price for quantities from 1 pcs - 4.17 EUR
Net price for quantities from 5 pcs - 3.77 EURGross price for quantities from 5 pcs - 3.77 EUR
Net price for quantities from 10 pcs - 3.44 EURGross price for quantities from 10 pcs - 3.44 EUR
Net price for quantities from 25 pcs - 2.94 EURGross price for quantities from 25 pcs - 2.94 EUR
Net price for quantities from 30 pcs - 2.86 EURGross price for quantities from 30 pcs - 2.86 EUR
Net price for quantities from 100 pcs - 2.66 EURGross price for quantities from 100 pcs - 2.66 EUR