+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1310560

Knob; with pointer; thermoplastic; Øshaft: 6mm; Ø15.4x13.2mm

Manufacturer: OKW

Manufacturer part number:
A1310560
TME Symbol:
A1310560

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø15.4x13.2mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Pointer length
3.9mm
Gross weight1.84 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1310560
17 in TME stock
Net price for quantities from 1 pcs - 2.13 EURGross price for quantities from 1 pcs - 2.13 EUR
Net price for quantities from 5 pcs - 1.30 EURGross price for quantities from 5 pcs - 1.30 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcs