+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1624260

Knob; with pointer; aluminium,thermoplastic; Øshaft: 6mm; black


Manufacturer: OKW

Manufacturer part number:
A1624260
TME Symbol:
A1624260

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium, thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø24x12.4mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Cap colour
silver
Gross weight3.4 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1624260
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.31 GBPGross price for quantities from 1 pcs - 3.31 GBP
Net price for quantities from 50 pcs - 2.34 GBPGross price for quantities from 50 pcs - 2.34 GBP
Packaging method by the manufacturer:Tray = 25 pcs