+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1613560

Knob; with pointer; thermoplastic; Øshaft: 6mm; Ø19.9x15.5mm


Manufacturer: OKW

Manufacturer part number:
A1613560
TME Symbol:
A1613560

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø19.9x15.5mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Pointer length
3.8mm
Gross weight2.375 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1613560
266 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.94 EURGross price for quantities from 1 pcs - 1.94 EUR
Net price for quantities from 10 pcs - 1.78 EURGross price for quantities from 10 pcs - 1.78 EUR
Net price for quantities from 25 pcs - 1.68 EURGross price for quantities from 25 pcs - 1.68 EUR
Net price for quantities from 50 pcs - 1.62 EURGross price for quantities from 50 pcs - 1.62 EUR
Net price for quantities from 100 pcs - 1.56 EURGross price for quantities from 100 pcs - 1.56 EUR
Net price for quantities from 250 pcs - 1.48 EURGross price for quantities from 250 pcs - 1.48 EUR
Net price for quantities from 500 pcs - 1.41 EURGross price for quantities from 500 pcs - 1.41 EUR
Net price for quantities from 1000 pcs - 1.37 EURGross price for quantities from 1000 pcs - 1.37 EUR
Packaging method by the manufacturer:Tray = 25 pcsCardboard = 100 pcs