+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1319860

Knob; with pointer; thermoplastic; Øshaft: 6mm; Ø20.3x18mm; black

Manufacturer: OKW

Manufacturer part number:
A1319860
TME Symbol:
A1319860

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø20.3x18mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Pointer length
8.8mm
Gross weight9.36 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1319860
71 in TME stock
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 7.39 USD
Net price for quantities from 50 pcs - 4.37 USDGross price for quantities from 50 pcs - 5.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsCardboard = 100 pcs