+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1321860

Knob; with pointer; thermoplastic; Øshaft: 6mm; Ø23x16mm; black

Manufacturer: OKW

Manufacturer part number:
A1321860
TME Symbol:
A1321860

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø23x16mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Pointer length
9.5mm
Pointer colour
white
Gross weight8.4 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1321860
19 in TME stock
Net price for quantities from 1 pcs - 6.13 EURGross price for quantities from 1 pcs - 7.36 EUR
Net price for quantities from 50 pcs - 4.36 EURGross price for quantities from 50 pcs - 5.23 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcs