+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1324860

Knob; with pointer; thermoplastic; Øshaft: 6mm; Ø25x20mm; black

Manufacturer: OKW

Manufacturer part number:
A1324860
TME Symbol:
A1324860

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø25x20mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Pointer length
11.5mm
Pointer colour
white
Gross weight12.69 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1324860
35 in TME stock
Net price for quantities from 1 pcs - 6.94 EURGross price for quantities from 1 pcs - 8.33 EUR
Net price for quantities from 50 pcs - 4.95 EURGross price for quantities from 50 pcs - 5.93 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcsCardboard = 100 pcs