+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1356

Antenna; RFID; 13.56MHz; RS232; 130x100mm; 8÷13VDC

Manufacturer: NETRONIX

Manufacturer part number:
A1356
TME Symbol:
A1356

Specification

Manufacturer
NETRONIX
Type of communications modules accessories
antenna
Kind of antenna
RFID
Frequency
13.56MHz
Interface
RS232
Dimensions
130x100mm
Related items
MM-D5, MM-U57D
Connection
D-Sub 9pin, pin strips
Supply voltage
  • 8...13V DC
Communications modules features
  • buzzer
  • linear voltage regulator
Gross weight25 g
Certificates
See other products in this category: Accessories for Communication Modules NETRONIX,
*
A1356
0 in TME stock
Net price for quantities from 1 pcs - 32.76 EURGross price for quantities from 1 pcs - 39.31 EUR
Net price for quantities from 3 pcs - 31.37 EURGross price for quantities from 3 pcs - 37.64 EUR
Net price for quantities from 10 pcs - 29.97 EURGross price for quantities from 10 pcs - 35.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.