+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2410PG

Relay: solid state; Ucntrl: 90÷280VAC; 10A; 24÷280VAC; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
A2410PG
TME Symbol:
A2410PG

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
10A
Switched voltage
24...280V AC
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Indication
LED
Leads
screw
Protection
anti-overvoltage OVP
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
A2410PG
0 in TME stock
Net price for quantities from 1 pcs - 66.77 USDGross price for quantities from 1 pcs - 80.12 USD
Net price for quantities from 5 pcs - 63.02 USDGross price for quantities from 5 pcs - 75.63 USD
Net price for quantities from 10 pcs - 60.61 USDGross price for quantities from 10 pcs - 72.73 USD
Net price for quantities from 20 pcs - 58.30 USDGross price for quantities from 20 pcs - 69.96 USD
Net price for quantities from 50 pcs - 55.68 USDGross price for quantities from 50 pcs - 66.81 USD
No. of pieces (Multiplicity: 1)