+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2450G

Relay: solid state; Ucntrl: 90÷280VAC; 50A; 24÷280VAC; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
A2450G
TME Symbol:
A2450G

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
50A
Switched voltage
24...280V AC
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Indication
LED
Leads
screw
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
A2450G
0 in TME stock
Net price for quantities from 1 pcs - 65.67 USDGross price for quantities from 1 pcs - 78.80 USD
Net price for quantities from 10 pcs - 62.53 USDGross price for quantities from 10 pcs - 75.04 USD
Net price for quantities from 50 pcs - 59.69 USDGross price for quantities from 50 pcs - 71.63 USD
Net price for quantities from 100 pcs - 57.94 USDGross price for quantities from 100 pcs - 69.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.