+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2-5BS-BB

Switch: push-button; Pos: 2; SPST-NO; 10A/12VDC; OFF-(ON); IP55


Manufacturer: SCI

Manufacturer part number:
A2-5BS-BB
TME Symbol:
A25BSBB

Specification

Manufacturer
SCI
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
10A / 12V DC
Switching method
OFF-(ON)
IP rating
IP55
Illumination
none
Leads
screw terminals
Button shape
prominent, round
Mounting hole dimensions
Ø22.2mm
Actuator colour
black
Panel thickness
max. 10mm
Mounting
on panel
Operating temperature
-25...70°C
Dimensions
Gross weight18.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SCI,
*
A2-5BS-BB
277 in TME stock
Net price for quantities from 1 pcs - 1.24 EURGross price for quantities from 1 pcs - 1.49 EUR
Net price for quantities from 5 pcs - 1.14 EURGross price for quantities from 5 pcs - 1.36 EUR
Net price for quantities from 20 pcs - 1.09 EURGross price for quantities from 20 pcs - 1.32 EUR
Net price for quantities from 100 pcs - 1.00 EURGross price for quantities from 100 pcs - 1.20 EUR
Net price for quantities from 200 pcs - 0.95 EURGross price for quantities from 200 pcs - 1.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 500 pcs