+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCI | |
Type of switch | push-pull | |
Number of positions | 2 | |
Stable positions number | 2 | |
DC contacts rating @R | 10A / 14V DC | |
Actuator colour | black | |
Illumination | LED | |
Backlight colour | red | |
Leads | M4 screws | |
Mounting | on panel | |
Panel thickness | max. 6mm | |
Mounting hole dimensions | Ø12.2mm | |
Switching method | OFF-ON | |
Button shape | prominent, round | |
Manufacturer series | A3-30 | |
Operating temperature | -25...70°C |