+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A3-5BA-06

Switch: push-pull; Pos: 2; 10A/12VDC; black; Illumin: none; on panel


Manufacturer: SCI

Manufacturer part number:
A3-5BA-06
TME Symbol:
A3-5BA-06

Specification

Manufacturer
SCI
Type of switch
push-pull
Number of positions
2
Stable positions number
2
DC contacts rating @R
10A / 12V DC
Actuator colour
black
Illumination
none
Leads
M3 screws
Mounting
on panel
Panel thickness
max. 15.7mm
Mounting hole dimensions
Ø8.5mm
Switching method
OFF-ON
Button shape
prominent, round
Body dimensions
12.5x30.6x21mm
Manufacturer series
A3-5
Operating temperature
-25...70°C
Dimensions
Gross weight19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push-Pull Switches SCI,
See other products from this series.:
*
A3-5BA-06
57 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.58 EURGross price for quantities from 1 pcs - 1.89 EUR
Net price for quantities from 5 pcs - 1.44 EURGross price for quantities from 5 pcs - 1.73 EUR
Net price for quantities from 20 pcs - 1.30 EURGross price for quantities from 20 pcs - 1.56 EUR
Net price for quantities from 100 pcs - 1.23 EURGross price for quantities from 100 pcs - 1.48 EUR
Net price for quantities from 200 pcs - 1.13 EURGross price for quantities from 200 pcs - 1.36 EUR
Packaging method by the manufacturer:
Cardboard = 50 pcs