+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3019-IP68

Enclosure: multipurpose; X: 160mm; Y: 240mm; Z: 120mm; ABS; IP68


Manufacturer: GAINTA

Manufacturer part number:
A3019-IP68
TME Symbol:
A3019-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
240mm
Dimension Z
120mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight688.9 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A3019-IP68
135 in TME stock
Net price for quantities from 1 pcs - 20.69 EURGross price for quantities from 1 pcs - 24.82 EUR
Net price for quantities from 9 pcs - 18.72 EURGross price for quantities from 9 pcs - 22.46 EUR
Net price for quantities from 18 pcs - 17.06 EURGross price for quantities from 18 pcs - 20.48 EUR
Net price for quantities from 36 pcs - 15.52 EURGross price for quantities from 36 pcs - 18.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs