+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A302-IP68

Enclosure: multipurpose; X: 58mm; Y: 64mm; Z: 35mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
A302-IP68
TME Symbol:
A302-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
64mm
Dimension Z
35mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight59.11 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A302-IP68
735 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.63 USD
Net price for quantities from 50 pcs - 2.77 USDGross price for quantities from 50 pcs - 3.32 USD
Net price for quantities from 250 pcs - 2.52 USDGross price for quantities from 250 pcs - 3.01 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 250 pcs