+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A30285-IP68

Enclosure: multipurpose; X: 230mm; Y: 300mm; Z: 86mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
A30285-IP68
TME Symbol:
A30285-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
230mm
Dimension Y
300mm
Dimension Z
86mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight965.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A30285-IP68
78 in TME stock
Net price for quantities from 1 pcs - 33.94 EURGross price for quantities from 1 pcs - 40.73 EUR
Net price for quantities from 10 pcs - 30.55 EURGross price for quantities from 10 pcs - 36.66 EUR
Net price for quantities from 20 pcs - 28.00 EURGross price for quantities from 20 pcs - 33.60 EUR
Net price for quantities from 50 pcs - 25.46 EURGross price for quantities from 50 pcs - 30.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs