+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A304-IP68

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 40mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
A304-IP68
TME Symbol:
A304-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight109.83 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A304-IP68
252 in TME stock
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 6.22 USD
Net price for quantities from 10 pcs - 4.67 USDGross price for quantities from 10 pcs - 5.60 USD
Net price for quantities from 50 pcs - 4.28 USDGross price for quantities from 50 pcs - 5.13 USD
Net price for quantities from 100 pcs - 3.89 USDGross price for quantities from 100 pcs - 4.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs