+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A346-IP68

Enclosure: multipurpose; X: 80mm; Y: 195mm; Z: 55mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
A346-IP68
TME Symbol:
A346-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
195mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight219.8 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A346-IP68
109 in TME stock
Net price for quantities from 1 pcs - 8.07 EURGross price for quantities from 1 pcs - 9.68 EUR
Net price for quantities from 10 pcs - 7.27 EURGross price for quantities from 10 pcs - 8.72 EUR
Net price for quantities from 20 pcs - 6.66 EURGross price for quantities from 20 pcs - 7.99 EUR
Net price for quantities from 70 pcs - 6.05 EURGross price for quantities from 70 pcs - 7.26 EUR
No. of pieces (Multiplicity: 1)