+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A362-IP68

Enclosure: multipurpose; X: 50mm; Y: 52mm; Z: 35mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
A362-IP68
TME Symbol:
A362-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
52mm
Dimension Z
35mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight40.9 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A362-IP68
100 in TME stock
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 10 pcs - 2.80 USDGross price for quantities from 10 pcs - 3.35 USD
Net price for quantities from 50 pcs - 2.56 USDGross price for quantities from 50 pcs - 3.07 USD
Net price for quantities from 350 pcs - 2.33 USDGross price for quantities from 350 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)