+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A366-IP68

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 55mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
A366-IP68
TME Symbol:
A366-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight152 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A366-IP68
0 in TME stock
Net price for quantities from 1 pcs - 4.55 EURGross price for quantities from 1 pcs - 5.46 EUR
Net price for quantities from 10 pcs - 4.09 EURGross price for quantities from 10 pcs - 4.92 EUR
Net price for quantities from 50 pcs - 3.75 EURGross price for quantities from 50 pcs - 4.50 EUR
Net price for quantities from 125 pcs - 3.41 EURGross price for quantities from 125 pcs - 4.09 EUR
No. of pieces (Multiplicity: 1)