+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3735-IP68

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 75mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
A3735-IP68
TME Symbol:
A3735-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
75mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight349.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A3735-IP68
27 in TME stock
Net price for quantities from 1 pcs - 9.78 GBPGross price for quantities from 1 pcs - 11.73 GBP
Net price for quantities from 8 pcs - 8.80 GBPGross price for quantities from 8 pcs - 10.56 GBP
Net price for quantities from 16 pcs - 8.07 GBPGross price for quantities from 16 pcs - 9.69 GBP
Net price for quantities from 32 pcs - 7.30 GBPGross price for quantities from 32 pcs - 8.76 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 32 pcs