+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3783-IP68

Enclosure: multipurpose; X: 185mm; Y: 265mm; Z: 95mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
A3783-IP68
TME Symbol:
A3783-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
185mm
Dimension Y
265mm
Dimension Z
95mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight823.53 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A3783-IP68
0 in TME stock
Net price for quantities from 1 pcs - 26.26 USDGross price for quantities from 1 pcs - 31.52 USD
Net price for quantities from 8 pcs - 23.64 USDGross price for quantities from 8 pcs - 28.36 USD
Net price for quantities from 17 pcs - 21.66 USDGross price for quantities from 17 pcs - 26.00 USD
Net price for quantities from 34 pcs - 19.71 USDGross price for quantities from 34 pcs - 23.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.