+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A399-IP68

Enclosure: multipurpose; X: 160mm; Y: 160mm; Z: 90mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
A399-IP68
TME Symbol:
A399-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
160mm
Dimension Z
90mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight416.67 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A399-IP68
0 in TME stock
Net price for quantities from 1 pcs - 16.06 USDGross price for quantities from 1 pcs - 19.27 USD
Net price for quantities from 6 pcs - 14.23 USDGross price for quantities from 6 pcs - 17.08 USD
Net price for quantities from 12 pcs - 12.81 USDGross price for quantities from 12 pcs - 15.37 USD
Net price for quantities from 24 pcs - 11.93 USDGross price for quantities from 24 pcs - 14.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.