+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A4850

Relay: solid state; Ucntrl: 90÷280VAC; 50A; 48÷530VAC; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
A4850
TME Symbol:
A4850

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
50A
Switched voltage
48...530V AC
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight79.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
A4850
2 in TME stock
Net price for quantities from 1 pcs - 80.75 EURGross price for quantities from 1 pcs - 96.90 EUR
Net price for quantities from 5 pcs - 77.85 EURGross price for quantities from 5 pcs - 93.42 EUR
Net price for quantities from 10 pcs - 72.65 EURGross price for quantities from 10 pcs - 87.18 EUR
No. of pieces (Multiplicity: 1)