+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6SR-2104

Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6SR-2104
TME Symbol:
A6SR-2104

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
2
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
"piano" long actuator
Body dimensions
6x5x4.98mm
Manufacturer series
A6SR
Row pitch
8.9mm
Electrical life
1000 cycles
Overall length
4.98mm
Gross weight0.23 g
Certificates
EAN code4547648505390
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6SR-2104
10 in TME stock
Net price for quantities from 1 pcs - 2.02 EURGross price for quantities from 1 pcs - 2.43 EUR
Net price for quantities from 5 pcs - 1.91 EURGross price for quantities from 5 pcs - 2.29 EUR
Net price for quantities from 20 pcs - 1.80 EURGross price for quantities from 20 pcs - 2.15 EUR
Net price for quantities from 100 pcs - 1.69 EURGross price for quantities from 100 pcs - 2.02 EUR
Net price for quantities from 500 pcs - 1.62 EURGross price for quantities from 500 pcs - 1.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts