+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6SR-4101

Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6SR-4101
TME Symbol:
A6SR-4101

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
4
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
"piano" short actuator
Body dimensions
6x5x10.06mm
Manufacturer series
A6SR
Row pitch
8.9mm
Electrical life
1000 cycles
Overall length
10.06mm
Gross weight0.475 g
Certificates
EAN code4547648505406
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6SR-4101
22 in TME stock
Net price for quantities from 1 pcs - 1.35 EURGross price for quantities from 1 pcs - 1.61 EUR
Net price for quantities from 47 pcs - 1.26 EURGross price for quantities from 47 pcs - 1.51 EUR
Net price for quantities from 94 pcs - 1.21 EURGross price for quantities from 94 pcs - 1.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 47 pcs